| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 74605-7777 |
| Color: | Black |
| Series: | 74605 - VHDM L-Series |
| Amperage: | 1 A |
| Connector Type: | VHDM L-Series |
| Number of Rows: | 6 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Copper-Nickel-Silicon, High Performance Alloy (HPA) |
| Pitch: | 2 mm |
| Voltage: | 120 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Component Type: | PCB Receptacle |
| Number of Pairs: | Open Pin Field |
| Data Rate: | 1 Gbps, < |
| Tail Length: | 2.7 mm |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Number of Columns: | 1 |
| Contact Termination Plating: | Tin |
| Guide to Mating Part: | No |
| Stackable: | Yes |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Daughtercard |
| Make First / Break Last: | No |
| Part Aliases: | 0746057777 |
| SKU: | MOL74605-7777 |
74605-7777
| Heilind Number: | MOL74605-7777 |
| Manufacturer: | Molex |
| Manufacturer Number: | 74605-7777 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
VHDM L-Series Optimized for Single-Ended, low speed applications delivering data rates < 1 Gbps. Modular construction enables design flexibility. Wafer receptacle, Right-Angle, 6-Row, Lead-free
More >>Specifications
Detailed Description
The VHDM L-Series is designed for single-ended, low-speed applications with data rates under 1 Gbps, offering optimized performance and design flexibility. Featuring a wafer receptacle in a right-angle, 6-row configuration, this connector is ideal for various PCB setups. Its high-performance alloy contact material ensures reliable conductivity, while its high-temperature thermoplastic construction guarantees durability. With gold plating in the mating area and compliant pin termination, it provides secure and efficient connections. RoHS compliant and lead-free, it meets environmental standards. Perfect for backplane and daughtercard setups, it's a versatile solution for your connectivity needs.

