| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 74754-0011 |
| Series: | 74754 - SFP Plus |
| Body Orientation: | Right Angle |
| Number of Ports: | 1x1 |
| Orientation: | Horizontal |
| Component Type: | Lightpipe, SFP Plus |
| Port Matrix Configuration: | 1 x 1 |
| Part Aliases: | 0747540011 |
| SKU: | MOL74754-0011 |
74754-0011
| Heilind Number: | MOL74754-0011 |
| Manufacturer: | Molex |
| Manufacturer Number: | 74754-0011 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance the functionality of your SFP+ Cage with this Lightpipe Cover Assembly, designed for optimal performance. Featuring a 1-by-1 port configuration in a right-angle orientation, this component ensures seamless connectivity in your high-speed setups. With RoHS compliance and convenient tray packaging, it guarantees both environmental responsibility and easy handling. Elevate your connector assembly with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/20/2024 | 515049 - Equipment transfer, production transfer rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||
| 07/31/2021 | 510451 - Change to Product. addition of nickel plating for affect C770 light pipe cover material to prevent discoloration and increase shelf life from 6months to 12 months. | Download | |||
| 10/30/2016 | 500810 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 07/30/2015 | GCM 10661458 - Supplier Change. This is to infor you that Location of supplier will be change on below component part numbers.All the finish good which use the component will be impact by the change. The reason of the change is our supplier increase their capacity and keep the same Machines, Materials and Methods , The change Will not influence products for Molex and customers . | Download | |||
| 05/31/2015 | GCM 10684345 - Supplier Change. | Download | |||

