| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 74754-0410 |
| Series: | 74754 - SFP Plus |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Copper Alloy |
| Body Orientation: | Right Angle |
| Number of Ports: | 1x4 |
| Orientation: | Horizontal |
| Component Type: | Cage Assembly, SFP Plus |
| Port Matrix Configuration: | 1 x 4 |
| EMI and RFI Protection Type: | Elastomer Gasket |
| Connector System: | Module to Board |
| Part Aliases: | 0747540410 |
| SKU: | MOL74754-0410 |
74754-0410
Specifications
Detailed Description
Enhance your connectivity with our SFP+ Cage, featuring a 1-by-4 ganged configuration and underbelly spring fingers for secure attachment. This assembly, designed for high-speed applications, boasts a durable copper alloy contact material and a 3.05mm press fit pin for reliable performance. The elastomer bezel gasket provides EMI and RFI protection, while the right-angle body orientation and horizontal port layout offer versatility in installation. RoHS compliant and packaged in a convenient tray, this component is essential for optimal signal transmission in your electronic systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/20/2024 | 515049 - Equipment transfer, production transfer rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||
| 12/16/2019 | 507371 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download | |||
| 12/30/2016 | 500719 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 10/30/2016 | 500810 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 12/31/2015 | GCM 10689090 - Tooling / Equipment Transfer. | Download | |||
| 12/30/2015 | GCM 10719223 - Supplier Change. This is to inform you that Location of supplier will be change on below. All the finish good which use the component will be impact by the change. The reason of the change is our supplier increase their capacity and keep the same Machines, Materials and Methods. The change will not influence products for Molex and customers. | Download | |||
| 02/28/2014 | GCM 10625858 - Upgrade / Rearrangement Of Tooling / Equipment. | Download | |||

