| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75235-4763 |
| Series: | 75235 - GbX |
| Amperage: | 1 A |
| Connector Type: | GbX |
| Number of Contacts: | 56 |
| Number of Rows: | 8 |
| Pitch: | 1.85 mm |
| Voltage: | 120 V AC/DC |
| Shield Type: | Ground Plane Shield |
| Orientation: | Vertical |
| Keying: | Yes |
| Component Type: | PCB Header |
| Number of Pairs: | 4 |
| Data Rate: | 8 Gb/s |
| Tail Length: | 2.2 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 56 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Number of Columns: | 7 |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 1.85 mm |
| Guide to Mating Part: | Yes |
| Stackable: | Yes |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Backplane |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0752354763 |
| SKU: | MOL75235-4763 |
75235-4763
| Heilind Number: | MOL75235-4763 |
| Manufacturer: | Molex |
| Manufacturer Number: | 75235-4763 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
GbX 4 Pair Backplane Connector System, Right Guide Header, 56 Circuits, 7 Columns, Gold (Au) 0.76µm, Pin Length 3.55mm, Key Orientation F
More >>Specifications
Detailed Description
Introducing the GbX 4 Pair Backplane Connector System, engineered for high-performance connectivity in electronic applications. This Right Guide Header features 56 circuits, organized in 7 columns for efficient signal transmission. With Gold (Au) plating at 0.76µm thickness, it ensures optimal conductivity and durability. The 1.85mm pitch and 3.55mm pin length, along with key orientation F, guarantee precise and secure mating. Operating at 120V AC/DC and 1A, this connector is designed for reliability in demanding environments. Its shielded construction, with Ground Plane Shield, offers enhanced signal integrity. Ideal for PCB assemblies, this vertical orientation header is stackable and surface-mount compatible, with 8 Gb/s data rate capability. Meeting stringent quality standards, it is a crucial component in board-to-board configurations, making it a valuable asset in electronic design.

