| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75237-2265 |
| Series: | 75237 - GbX |
| Amperage: | 1 A |
| Connector Type: | GbX |
| Number of Contacts: | 250 |
| Number of Rows: | 10 |
| Pitch: | 1.85 mm |
| Voltage: | 120 V AC/DC |
| Shield Type: | Ground Plane Shield |
| Orientation: | Vertical |
| Keying: | Yes |
| Component Type: | PCB Header |
| Number of Pairs: | 5 |
| Data Rate: | 8 Gb/s |
| Tail Length: | 2.3 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 250 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Number of Columns: | 25 |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 1.85 mm |
| Guide to Mating Part: | Yes |
| Stackable: | Yes |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Backplane |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0752372265 |
| SKU: | MOL75237-2265 |
75237-2265
| Heilind Number: | MOL75237-2265 |
| Manufacturer: | Molex |
| Manufacturer Number: | 75237-2265 |
| Datasheet: | Tooling Manual |
| ECAD Model: |
Description:
GbX 5 Pair Backplane Connector System, Left Guide Header, 250 Circuits, 25 Columns, Gold (Au) 0.76µm, Pin Length 5.55mm, Key Orientation F
More >>Specifications
Detailed Description
Enhance your PCB connectivity with the GbX 5 Pair Backplane Connector System. This left guide header features 250 gold-plated circuits arranged in 25 columns, offering reliable performance at 1A and 120V AC/DC. With a pitch of 1.85mm and a data rate of 8Gb/s, it ensures efficient signal transmission. The vertical orientation, along with ground plane shielding, guarantees secure and interference-free connections. Designed for ease of use, it includes keying for proper alignment and is stackable for versatile configurations. RoHS compliant and UL certified, this connector system meets high-quality standards for your backplane applications.

