| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75651-0001 |
| Color: | Gray (Dark) |
| Series: | 75651 - GbX |
| Amperage: | 1 A |
| Connector Type: | GbX |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 1.85 mm |
| Voltage: | 120 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Component Type: | PCB Receptacle |
| Number of Pairs: | 2 |
| Data Rate: | 8 Gb/s |
| Tail Length: | 2 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 40 |
| Mating Cycles: | 250 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .762 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Number of Columns: | 10 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin-Lead |
| Termination Pitch: | 1.85 mm |
| Guide to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Board to Board Configuration: | Daughtercard |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0756510001 |
| SKU: | MOL75651-0001 |
75651-0001
| Heilind Number: | MOL75651-0001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 75651-0001 |
| Datasheet: | Tooling Manual |
| ECAD Model: |
Specifications
Detailed Description
Elevate your PCB connectivity with our GbX 2 Pair Daughtercard Receptacle, designed for high-performance applications. This right-angle receptacle features 40 contacts in 2 rows, ensuring secure and efficient connections. Built with High Performance Alloy (HPA) contact material and gold plating, it guarantees reliable signal transmission at 8 Gb/s data rates. With a 1 A amperage rating and 120 V AC/DC voltage, it meets stringent power requirements. The through-hole termination method with compliant pins offers easy installation on 1.6 mm PCBs. Featuring a durable thermoplastic housing, this connector is ideal for demanding environments. RoHS-compliant and UL-certified, it adheres to the highest quality and safety standards. Perfect for backplane and board-to-board configurations, it's a crucial component for your connectivity needs.

