| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75661-0035 |
| Color: | Gray (Dark) |
| Series: | 75661 - GbX |
| Amperage: | 1 A |
| Connector Type: | GbX |
| Number of Contacts: | 40 |
| Number of Rows: | 8 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 1.85 mm |
| Voltage: | 120 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Component Type: | PCB Receptacle |
| Number of Pairs: | 3 |
| Data Rate: | 8 Gb/s |
| Tail Length: | 2 mm |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 40 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .762 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Number of Columns: | 9 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.85 mm |
| Guide to Mating Part: | No |
| Stackable: | Yes |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Daughtercard |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0756610035 |
| SKU: | MOL75661-0035 |
75661-0035
Specifications
Detailed Description
Enhance your electronic connections with the GbX L-Series Daughtercard Wafer Module. Featuring 40 circuits and a right-angle design, it offers seamless integration into your setup. The selective gold plating ensures optimal conductivity, while the lead-free construction aligns with environmental standards. With a high-performance alloy contact material and a 1.85mm pitch, this module can handle up to 1A of current at 120V AC/DC. Ideal for PCB receptacle applications, it guarantees reliability with 200 mating cycles. Its stackable and surface-mount compatible design allows for versatile use, making it a must-have component in any technological assembly.

