75757-0131
MX150 Single Row Header, Vertical, 3 Circuits, 1.25
Part Aliases: Molex 0757570131
Easily connect your electronic components with our MX150 Single Row Header. This vertical header features 3 circuits, ideal for various applications. With a pitch of 3.5mm, it offers efficient connectivity on PCBs. The high temperature thermoplastic body ensures durability, while the brass contact material provides reliable conductivity. Operating at a voltage of 500V DC and an amperage of 17A, it meets demanding performance requirements. Tin plating on the contact mating area and termination guarantees optimal soldering. RoHS compliant and suitable for wave soldering, this header is a dependable choice for your assembly needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 75757-0131 |
Color: | Black |
Series: | 75757 - MX150 |
Amperage: | 17 A |
Connector Type: | MX150 |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 3.5 mm |
Voltage: | 500 V DC |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 3.05 mm |
Packaging: | Tube |
Operating Temperature Range: | -40 - 125 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Number of Contacts Loaded: | 3 |
Mating Cycles: | 25 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | No |
PCB Thickness (Recommended): | 1.57 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 245 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 3.5 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | No |
Product Name: | MX150 |
Part Aliases: | 0757570131 |
SKU: | MOL75757-0131 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/16/2025 | 515483 - Equipment/ production transfer or rearrangement. This notification is to inform you about equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download |
03/24/2023 | 513049 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download |
08/01/2020 | 508491 - Capacity Change or Tool Replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |
06/30/2017 | 502661 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |
06/13/2016 | 500906 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |
11/29/2015 | GCM 10688805 - Supplier Changes To Raw Material. | Download |
03/24/2015 | GCM 10654859 - Product Component Change. | Download |
07/11/2014 | GCM 10625723 - Supplier Changes To Raw Material | Download |