| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75757-0132 |
| Color: | Black |
| Series: | 75757 - MX150 |
| Amperage: | 17 A |
| Connector Type: | MX150 |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 3.5 mm |
| Voltage: | 500 V DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 4.75 mm |
| Packaging: | Tube |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 3 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 3.2 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 245 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 3.5 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Product Name: | MX150 |
| Part Aliases: | 0757570132 |
| SKU: | MOL75757-0132 |
75757-0132
| Heilind Number: | MOL75757-0132 |
| Manufacturer: | Molex |
| Manufacturer Number: | 75757-0132 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
MX150 Single Row Header, Vertical, 3 Circuits, 1.25µm Nickel (Ni) Overall, 2.50µm Minimum Select Matte Tin (Sn) Plating Overall, 11.20mm Mating Pin Length, 4.75mm PC Tail Length
More >>Specifications
Detailed Description
The MX150 Single Row Header offers reliable vertical connectivity with 3 circuits, featuring durable brass contacts and high temperature thermoplastic construction. With a pitch of 3.5mm, it is suitable for through hole termination on PCBs. The 1.25µm Nickel (Ni) and Select Matte Tin (Sn) plating ensure efficient signal transmission, while the 11.20mm mating pin length accommodates secure connections. Operating at up to 500V DC and 17A, this black header is RoHS compliant and surface mount compatible, making it ideal for various PCB applications. Its robust design, with a 4.75mm PC tail length and 3.2mm PCB thickness, guarantees long-lasting performance in industrial environments.

