75757-0152
MX150 Single Row Header, Vertical, 5 Circuits, 1.25µm Nickel (Ni) Overall, 2.50µm Minimum Select Matte Tin (Sn) Plating Overall, 11.20mm Mating Pin Length, 4.75mm PC Tail Length
Easily connect and secure your PCB components with our MX150 Single Row Header. This vertical header features 5 circuits with 1.25µm Nickel overall plating and 2.50µm Minimum Select Matte Tin plating for reliable conductivity. With a 3.5mm pitch and through hole termination method, it offers a secure and stable connection. The high temperature thermoplastic material ensures durability, while the 4.75mm PC tail length allows for easy installation. With an amperage of 17A and voltage rating of 500V DC, this header is suitable for a wide range of applications. RoHS compliant and lead-free process capable, it meets environmental standards without compromising on performance. Whether for industrial or commercial use, this MX150 header is a dependable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 75757-0152 |
Color: | Black |
Series: | 75757 - MX150 |
Amperage: | 17 A |
Connector Type: | MX150 |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Pitch: | 3.5 mm |
Voltage: | 500 V DC |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 4.75 mm |
Packaging: | Tube |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Number of Contacts Loaded: | 5 |
Mating Cycles: | 25 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | No |
PCB Thickness (Recommended): | 3.2 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 245 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 3.5 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | No |
Product Name: | MX150 |
Part Aliases: | 0757570152 |
SKU: | MOL75757-0152 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |