75757-0161
MX150 Single Row Header, Vertical, 6 Circuits, 1.25
Easily connect wires on your PCB with the MX150 Single Row Header. This vertical header features 6 circuits with a pitch of 3.5mm, perfect for streamlined installations. Crafted with durable black thermoplastic and brass contacts, it ensures reliable performance in a wide temperature range from -40 to 125°C. With a maximum amperage of 17A and voltage rating of 500V DC, it's suitable for various applications. Each contact is plated with tin for enhanced conductivity, and the header is compatible with through-hole soldering methods. Its straight body orientation and vertical design make it space-efficient, while the 3.05mm tail length allows for secure PCB attachment. RoHS compliant and lead-free solder compatible, this header meets international standards for environmental responsibility. Whether for industrial machinery or consumer electronics, the MX150 Header is a dependable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 75757-0161 |
Color: | Black |
Series: | 75757 - MX150 |
Amperage: | 17 A |
Connector Type: | MX150 |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 3.5 mm |
Voltage: | 500 V DC |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 3.05 mm |
Packaging: | Tube |
Operating Temperature Range: | -40 - 125 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Number of Contacts Loaded: | 6 |
Mating Cycles: | 25 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | No |
PCB Thickness (Recommended): | 1.57 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 245 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 3.5 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | No |
Product Name: | MX150 |
Part Aliases: | 0757570161 |
SKU: | MOL75757-0161 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/16/2025 | 515483 - Equipment/ production transfer or rearrangement. This notification is to inform you about equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. |
Download |
03/24/2023 | 513049 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change |
Download |
03/24/2015 | GCM 10654859 - Product Component Change. | Download |
07/11/2014 | GCM 10625723 - Supplier Changes To Raw Material | Download |
01/24/2014 | GCM 10618353 - Tooling / Equipment Transfer. | Download |