75757-4040

MX150 Dual Row Header, Vertical, 4 Circuits, Surface Mount, 1.5

Enhance your circuit board connectivity with the MX150 Dual Row Header. This vertical surface mount connector, part of the MX150 series, features four circuits for reliable power and data transmission. With a pitch of 3.5mm and a voltage rating of 500V DC, it offers high performance in a compact design. The brass contact material ensures durability, while the high-temperature thermoplastic body can withstand harsh operating conditions. Ideal for wire-to-board connections, this header is RoHS compliant and suitable for a wide range of applications in various industries. Its embossed tape on reel packaging allows for efficient assembly processes, making it a convenient choice for your electronic projects. Upgrade your PCB connectors with the MX150 for seamless and secure connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 75757-4040
Color: Black
Series: 75757 - MX150
Amperage: 17 A
Connector Type: MX150
Number of Contacts: 4
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Brass
Body Orientation: Straight
Pitch: 3.5 mm
Voltage: 500 V DC
Material: High Temperature Thermoplastic
Orientation: Vertical
Keying: No
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 125 °C
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 1.524 µm
Number of Contacts Loaded: 4
Mating Cycles: 25
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 3.5 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: No
Product Name: MX150
Part Aliases: 0757574040
SKU: MOL75757-4040

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/16/2025 515483 - Equipment/ production transfer or rearrangement. This notification is to inform you about equipment transfer that have been used to manufacture
impacted part(s). Equipment have been moved to different site/ location/ premises. No changes will be
made to product as part of this change.
Download
10/31/2024 515541 - Capacity Change or tool replacement. This notification is to inform you about set of tooling is being added to meet the current and future demands of this product referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling
Download
03/24/2023 513049 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download
01/31/2023 512683 - Change Supplier. addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change.
Ningbo Xingye Shengtai will be qualified as a dual source for supplying C19400 alloy to come out of the supply crisis from Kemper.
Download
08/18/2017 502531 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download