| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75834-0204 |
| Color: | Gray |
| Series: | 75834 - GbX |
| Amperage: | 1 A |
| Connector Type: | GbX |
| Number of Contacts: | 100 |
| Number of Rows: | 7 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Copper Alloy |
| Pitch: | 1.85 mm |
| Voltage: | 120 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Component Type: | PCB Header |
| Number of Pairs: | 2 |
| Data Rate: | 8 Gb/s |
| Tail Length: | 2.3 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 100 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .762 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Number of Columns: | 25 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.85 mm |
| Guide to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Board to Board Configuration: | Backplane |
| Make First / Break Last: | No |
| Part Aliases: | 0758340204 |
| SKU: | MOL75834-0204 |
75834-0204
Specifications
Detailed Description
Introducing the GbX 2 Part E-Series Backplane Signal Header, a versatile solution for high-speed connectivity. With an open endwall design, this header features 100 circuits arranged in 25 columns, each with a pin length of 4.55mm. Rated for 1A and 120V AC/DC, it is suitable for a variety of applications. Constructed with a high-temperature thermoplastic housing and copper alloy contacts with gold plating, it ensures reliable performance even in demanding environments. Designed for through-hole mounting, it offers easy integration onto PCBs with a 1.85mm pitch. This header is ideal for backplane configurations, offering a data rate of 8Gb/s and 200 mating cycles. RoHS compliant and lead-free, it meets stringent environmental standards. Perfect for use in industrial, telecommunications, and networking equipment, this GbX header is a dependable choice for your connectivity needs.

