75900-0232

Heilind Number:MOL75900-0232
Manufacturer:Molex
Manufacturer Number:75900-0232
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MX150 Single Row Header, Right-Angle, 3 Circuits, 1.25µm Nickel (Ni) Overall, 2.50µm Minimum Select Matte Tin (Sn) Plating on Tail, 0.05µm Minimum Select Gold (Au) Contact Area, 4.75mm PC Tail Length, Mating Pin Length 12.15mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 75900-0232
Color:Black
Series:75900 - MX150
Amperage:17 A
Connector Type:MX150
Number of Contacts:3
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Pitch:3.5 mm
Voltage:500 V DC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Tail Length:4.75 mm
Packaging:Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:2.54 µm
Number of Contacts Loaded:3
Mating Cycles:25
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:No
PCB Thickness (Recommended):2.36 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:245 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:3.5 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:No
Product Name:MX150
Part Aliases:0759000232
SKU:MOL75900-0232

Detailed Description

Introducing the MX150 Single Row Header, a high-performance connector designed for reliable power and signal transmission in demanding environments. Featuring a right-angle orientation and 3 circuits, this header is ideal for through-hole termination on PCBs. With a rugged construction and high-temperature thermoplastic material, it ensures durability in industrial applications. The 1.25µm Nickel overall plating, along with 2.50µm minimum Select Matte Tin on the tail and 0.05µm minimum Select Gold contact area, guarantees excellent conductivity and corrosion resistance. Boasting a 17A amperage rating, 500V DC voltage, and 25 mating cycles, it meets stringent performance requirements. Surface-mount compatible and with a termination pitch of 3.5mm, it offers versatility in installation. Trust the MX150 for efficient and dependable connectivity in your projects.