| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76020-5104 |
| Color: | Black |
| Series: | 76020 - GbX I-Trac |
| Amperage: | 1 A |
| Connector Type: | GbX I-Trac |
| Number of Contacts: | 56 |
| Number of Rows: | 7 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 1.85 mm, 3.7 mm |
| Voltage: | 120 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Component Type: | PCB Receptacle |
| Number of Pairs: | 4, Open Pin Field |
| Data Rate: | 12 Gb/s |
| Tail Length: | 2 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 56 |
| Mating Cycles: | 200 |
| PCB Locator: | Yes |
| Shielded: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .762 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Number of Columns: | 4 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1 mm, 2.7 mm |
| Guide to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Coplanar, Daughtercard |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0760205104 |
| SKU: | MOL76020-5104 |
76020-5104
| Heilind Number: | MOL76020-5104 |
| Manufacturer: | Molex |
| Manufacturer Number: | 76020-5104 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
GbX I-Trac Right-Angle Receptacle Module, 1.85mm by 3.70mm Pitch, Right Guide 7 Row, 4 Columns, Polarization Key A, 56 Circuits, Lead-Free
More >>Specifications
Detailed Description
Introducing the GbX I-Trac Right-Angle Receptacle Module, a high-performance connector designed for seamless PCB integration. With a compact 1.85mm by 3.70mm pitch, this module features a 7-row, 4-column configuration, offering 56 circuits for reliable connectivity. Crafted with lead-free materials, it ensures compliance with environmental standards. The high-performance alloy (HPA) contact material with gold plating guarantees optimal signal transmission at a voltage of 120 V AC/DC. Featuring through-hole termination with compliant pins and a tail length of 2mm, it ensures secure attachment to the PCB. Operating at an impressive data rate of 12 Gb/s, this connector is ideal for high-speed applications. Its durable construction, with high-temperature thermoplastic housing, ensures long-lasting performance even in demanding environments. Whether for coplanar or daughtercard configurations, this connector offers versatility and reliability. Trust in the GbX I-Trac for seamless board-to-board connections in your electronic designs.

