76020-5156
GbX I-Trac Right-Angle Receptacle Module, 1.85mm by 3.70mm Pitch, Right Guide with ESD Clip, 7 Row, 6 Columns, Polarization Key A, 84 Circuits, Lead-Free
Introducing the GbX I-Trac Right-Angle Receptacle Module, a high-performance component designed for seamless PCB connectivity. This black module features a 1.85mm by 3.70mm pitch, with a right guide and ESD clip for enhanced stability. Boasting 84 circuits arranged in a 7-row, 6-column configuration, it ensures reliable signal transmission. The lead-free construction aligns with environmental standards, while the High Performance Alloy (HPA) contact material guarantees durability. With a data rate of 12 Gb/s and a voltage rating of 120 V AC/DC, it offers efficient power delivery. Suitable for through-hole termination, this module is ideal for various applications in the electronics industry, providing secure and efficient board-to-board connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 76020-5156 |
Color: | Black |
Series: | 76020 - GbX I-Trac |
Amperage: | 1 A |
Connector Type: | GbX I-Trac |
Number of Contacts: | 84 |
Number of Rows: | 7 |
Termination Method: | Through Hole - Compliant Pin |
Contact Material: | High Performance Alloy (HPA) |
Pitch: | 1.85 mm, 3.7 mm |
Voltage: | 120 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Keying: | No |
Component Type: | PCB Receptacle |
Number of Pairs: | 4, Open Pin Field |
Data Rate: | 12 Gb/s |
Tail Length: | 2 mm |
Packaging: | Tray |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 84 |
Mating Cycles: | 200 |
PCB Locator: | Yes |
Shielded: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Number of Columns: | 6 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Termination Pitch: | 1 mm, 2.7 mm |
Guide to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | Yes |
Board to Board Configuration: | Coplanar, Daughtercard |
Make First / Break Last: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0760205156 |
SKU: | MOL76020-5156 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |