| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76055-1707 |
| Color: | Black |
| Series: | 76055 - Impact |
| Amperage: | .75 A |
| Connector Type: | Impact |
| Number of Contacts: | 210 |
| Number of Rows: | 15 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.9 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Impedance: | 100 Ω |
| Keying: | No |
| Component Type: | PCB Header |
| Number of Pairs: | 5-pair |
| Data Rate: | 25 Gb/s |
| Tail Length: | 1.4 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 210 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 14 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.9 mm |
| Guide to Mating Part: | No |
| Stackable: | No |
| Board to Board Configuration: | Conventional, Mezzanine |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0760551707 |
| SKU: | MOL76055-1707 |
76055-1707
| Heilind Number: | MOL76055-1707 |
| Manufacturer: | Molex |
| Manufacturer Number: | 76055-1707 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Impact 100 Ohm 5 Pair Vertical Backplane Header, Unguided, Open Endwall, 14 Columns, 210 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.39mm, Lead-Free
More >>Specifications
Detailed Description
Enhance your backplane connectivity with this Impact 100 Ohm 5 Pair Vertical Backplane Header. Featuring an unguided design with an open endwall, this header is perfect for secure and efficient PCB connections. With 14 columns and 210 circuits, it offers ample connectivity options. The pin length of 4.90mm and plated through-hole dimension of 0.39mm ensure reliable performance. Made of high-temperature thermoplastic and high-performance alloy, with gold contact plating, it guarantees durability and conductivity. Operating between -55°C to 85°C, it is suitable for a wide range of environments. RoHS compliant and lead-free, this header is not only high-performing but also environmentally friendly. Perfect for various applications, from mezzanine to conventional board-to-board configurations, it is a versatile and essential component for your connectivity needs.

