76055-3103

Heilind Number:MOL76055-3103
Manufacturer:Molex
Manufacturer Number:76055-3103
Datasheet:Packaging Specifications
ECAD Model:
3D Model

Description:

Impact 100 Ohm 5 Pair Vertical Backplane Header, Left Guided, Open Endwall, 10 Columns, 150 Circuits, Pin Length 4.50mm, Plated Through Hole Dimension 0.46mm, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 76055-3103
Color:Black
Series:76055 - Impact
Amperage:.75 A
Connector Type:Impact
Number of Contacts:150
Number of Rows:15
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:1.9 mm
Voltage:30 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Vertical
Impedance:100 Ω
Keying:No
Component Type:PCB Header
Number of Pairs:5-pair
Data Rate:25 Gb/s
Tail Length:1.4 mm
Packaging:Tray
Operating Temperature Range:-55 - 85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:150
Mating Cycles:200
PCB Locator:No
Shielded:No
PCB Retention:Yes
Polarized to PCB:Yes
PCB Thickness (Recommended):1 mm
Number of Columns:10
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:1.9 mm
Guide to Mating Part:Yes
Stackable:No
Board to Board Configuration:Conventional, Mezzanine
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0760553103
SKU:MOL76055-3103

Detailed Description

Enhance connectivity in your electronic systems with the Impact 100 Ohm 5 Pair Vertical Backplane Header. Featuring a Left Guided design with an Open Endwall, this header offers seamless integration on your PCB. With 10 Columns and 150 Circuits, it ensures efficient signal transmission. The Pin Length of 4.50mm and Plated Through Hole Dimension of 0.46mm guarantee robust and reliable connections. Crafted from High Temperature Thermoplastic and High Performance Alloy (HPA) with Gold plating, it meets high-quality standards. Operating in a wide temperature range from -55 to 85 °C, it's suitable for various environments. Trusted for its durability and performance, this header is an essential component for your electronic projects.