| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76060-3012 |
| Color: | Black |
| Series: | 76060 - Impact |
| Amperage: | .75 A |
| Connector Type: | Impact |
| Number of Contacts: | 180 |
| Number of Rows: | 15 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 1.9 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Impedance: | 100 Ω |
| Keying: | No |
| Component Type: | PCB Receptacle |
| Number of Pairs: | 5 |
| Data Rate: | 25 Gb/s |
| Tail Length: | 1.4 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 180 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 12 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.9 mm |
| Guide to Mating Part: | Yes |
| Stackable: | No |
| Board to Board Configuration: | Daughtercard |
| Make First / Break Last: | No |
| Part Aliases: | 0760603012 |
| SKU: | MOL76060-3012 |
76060-3012
Specifications
Detailed Description
Enhance connectivity in your electronic systems with this Impact 100 Ohm 5 Pair Right-Angle Daughtercard Receptacle. Featuring a Left Guided design with 12 columns and 180 circuits, this receptacle ensures reliable performance. The plated through hole construction with a 0.46mm dimension and lead-free composition meets high industry standards. Made of durable black High Temperature Thermoplastic and High Performance Alloy (HPA) contacts, it guarantees longevity. With a 1.9mm pitch, it supports data rates up to 25 Gb/s and operates at a voltage of 30 V AC/DC. Its gold-plated contact mating area and tin termination offer excellent conductivity. Designed for PCB applications, this receptacle is ideal for backplane connector setups, with features like PCB retention and polarization for easy installation. Trust in its quality with a 200 mating cycle lifespan and compliance with industry regulations. Elevate your connectivity solutions with this essential component.

