| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76060-5166 |
| Color: | Black |
| Series: | 76060 - Impact |
| Amperage: | .75 A |
| Connector Type: | Impact |
| Number of Contacts: | 240 |
| Number of Rows: | 15 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Body Orientation: | Right Angle |
| Pitch: | 1.9 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Impedance: | 100 Ω |
| Keying: | Yes |
| Component Type: | PCB Receptacle |
| Number of Pairs: | 5-pair |
| Data Rate: | 25 Gb/s |
| Tail Length: | 1.2 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 240 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 16 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.9 mm |
| Electrical Model: | Yes |
| Guide to Mating Part: | Yes |
| Stackable: | No |
| Board to Board Configuration: | Conventional, Daughtercard |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0760605166 |
| SKU: | MOL76060-5166 |
76060-5166
| Heilind Number: | MOL76060-5166 |
| Manufacturer: | Molex |
| Manufacturer Number: | 76060-5166 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Impact 100 Ohm 5 Pair Right Angle Daughtercard Receptacle, Right Guided, 16 Columns, 240 Circuits, Plated Through Hole Dimension 0.39mm, Polarizing Key Position A, Lead-Free, with ESD Clip
More >>Specifications
Detailed Description
Enhance your electronic connections with this Impact 100 Ohm 5 Pair Right Angle Daughtercard Receptacle. Featuring a right guided design with 16 columns and 240 circuits, this high-performance connector is essential for efficient PCB assembly. With plated through-hole technology and a 0.39mm dimension, it ensures reliable connectivity. The lead-free construction includes an ESD clip for added protection. Its black color and gold contact plating not only offer a sleek appearance but also guarantee optimal signal transmission. Operating within a wide temperature range from -55 to 85°C, this connector is suitable for diverse industrial applications. RoHS compliant and UL certified, it meets international standards for environmental responsibility and quality assurance. Elevate your backplane connectivity with this essential component.

