76145-7636

Heilind Number:MOL76145-7636
Manufacturer:Molex
Manufacturer Number:76145-7636
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Impact 100 Ohm 6 Pair Vertical Backplane Header, Left Guided, Right Endwall, 16 Columns, 288 Circuits, Pin Length 4.50mm, Plated Through Hole Dimension 0.39mm, Polarizing Key Position C, Lead Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 76145-7636
Color:Black
Series:76145 - Impact
Amperage:.75 A
Connector Type:Impact
Number of Contacts:288
Number of Rows:18
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Pitch:1.9 mm
Voltage:30 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Vertical
Impedance:100 Ω
Keying:No
Component Type:PCB Header
Number of Pairs:6
Data Rate:25 Gb/s
Tail Length:1.4 mm
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:288
Mating Cycles:200
PCB Locator:No
Shielded:No
PCB Retention:Without
Polarized to PCB:Yes
PCB Thickness (Recommended):1 mm
Number of Columns:16
Contact Termination Plating:Tin
Termination Pitch:1.9 mm
Guide to Mating Part:Yes
Stackable:No
Board to Board Configuration:Conventional
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0761457636
SKU:MOL76145-7636

Detailed Description

Enhance connectivity with our Impact 100 Ohm 6 Pair Vertical Backplane Header, designed for seamless integration in high-speed communication systems. This carefully engineered component features left guided and right endwall orientation, accommodating 16 columns and 288 circuits with pin length 4.50mm. The plated through hole design ensures secure and reliable connections, while the polarizing key position C facilitates easy installation. Crafted with High Performance Alloy (HPA) contact material and high temperature thermoplastic, this header guarantees superior performance in demanding environments. With a data rate of 25 Gb/s and operating voltage of 30 V AC/DC, it's ideal for critical applications. RoHS compliant and UL agency certified for quality assurance, this header is a reliable solution for board-to-board configurations in various industries.