76150-5126

Impact 100 Ohm 6 Pair Right-Angle Daughtercard Receptacle, Right Guided, 16 Columns, 288 Circuits, Plated Through Hole Dimension 0.39mm, Polarizing Key Position A, Lead-Free

Part Aliases: Molex 0761505126  
Enhance your connectivity with our Impact 100 Ohm 6 Pair Right-Angle Daughtercard Receptacle. Designed for efficiency, this receptacle features 16 columns and 288 circuits, ensuring seamless communication. With a plated through hole dimension of 0.39mm and a lead-free construction, it prioritizes both performance and environmental responsibility. The right guided orientation and polarizing key position A guarantee proper alignment, while the high-performance alloy contacts and gold plating in the mating area ensure reliable conductivity. Suitable for high-speed applications with a data rate of 25 Gb/s, this connector is a versatile and essential component for your PCB assembly needs. Compliant with RoHS standards, it offers peace of mind in terms of quality and sustainability. Whether for conventional, coplanar, or daughtercard configurations, this receptacle is a dependable choice for your connectivity solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 76150-5126
Color:Black
Series:76150 - Impact
Amperage:.75 A
Connector Type:Impact
Number of Contacts:288
Number of Rows:18
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Pitch:1.9 mm
Voltage:30 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Impedance:100 Ω
Keying:Yes
Component Type:PCB Receptacle
Number of Pairs:6-pair
Data Rate:25 Gb/s
Tail Length:1.2 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:288
Mating Cycles:200
PCB Locator:No
Shielded:No
PCB Retention:Yes
Polarized to PCB:Yes
PCB Thickness (Recommended):1 mm
Number of Columns:16
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:1.9 mm
Electrical Model:Yes
Guide to Mating Part:Yes
Stackable:No
Board to Board Configuration:Conventional, Coplanar, Daughtercard
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0761505126
SKU:MOL76150-5126

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/02/2015GCM 10679604 - Manufacturing Process Change.Download
03/15/2014GCM 10626314 - New, Modified, Or Replacement Tooling.Download
03/01/2014GCM 10620041 - Product Component Change.Download