76155-3108

Heilind Number:MOL76155-3108
Manufacturer:Molex
Manufacturer Number:76155-3108
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Impact 100 Ohm 4 Pair Vertical Backplane Header, Left Guided, Open Endwall, 10 Columns, 120 Circuits, Pin Length 5.50mm, Plated Through Hole Dimension 0.39mm, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 76155-3108
Color:Black
Series:76155 - Impact
Amperage:.75 A
Connector Type:Impact
Number of Contacts:120
Number of Rows:12
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:1.9 mm
Voltage:30 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Vertical
Impedance:100 Ω
Keying:No
Component Type:PCB Header
Number of Pairs:4-pair
Data Rate:25 Gb/s
Tail Length:1.4 mm
Operating Temperature Range:-55 - 85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:120
Mating Cycles:200
PCB Locator:No
Shielded:No
PCB Retention:Yes
Polarized to PCB:Yes
PCB Thickness (Recommended):1 mm
Number of Columns:10
Contact Termination Plating:Tin
Termination Pitch:1.9 mm
Guide to Mating Part:Yes
Stackable:No
Board to Board Configuration:Conventional
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0761553108
SKU:MOL76155-3108

Detailed Description

Enhance your backplane setup with this Impact 100 Ohm 4 Pair Vertical Backplane Header. Featuring a left guided design with an open endwall, this connector boasts 10 columns and 120 circuits for seamless connectivity. With a pin length of 5.50mm and plated through hole dimensions of 0.39mm, it ensures secure and reliable performance. Crafted from high-temperature thermoplastic in a sleek black hue, it's as durable as it is efficient. The lead-free construction and gold contact plating guarantee high-quality signal transmission, while the High Performance Alloy (HPA) contact material and 1.9mm pitch offer optimal conductivity. RoHS compliant and UL agency certified, it meets stringent industry standards for safety and environmental responsibility. Ideal for high-speed data applications with a 25 Gb/s data rate, this backplane header is a must-have for your PCB connector setup.