76165-1603

Heilind Number:MOL76165-1603
Manufacturer:Molex
Manufacturer Number:76165-1603
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Impact 100 Ohm 3 Pair Vertical Backplane Header, Unguided, Open Endwall, 16 Columns, 144 Circuits, Pin Length 4.50mm, Plated Through Hole Dimension 0.46mm, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 76165-1603
Color:Black
Series:76165 - Impact
Amperage:.75 A
Connector Type:Impact
Number of Contacts:144
Number of Rows:9
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Pitch:1.9 mm
Voltage:30 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Vertical
Impedance:100 Ω
Keying:No
Component Type:PCB Header
Number of Pairs:3
Data Rate:25 Gb/s
Tail Length:1.4 mm
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:144
Mating Cycles:200
PCB Locator:No
Shielded:No
PCB Retention:Without
Polarized to PCB:No
PCB Thickness (Recommended):1 mm
Number of Columns:16
Contact Termination Plating:Tin
Termination Pitch:1.9 mm
Guide to Mating Part:No
Stackable:No
Board to Board Configuration:Conventional, Mezzanine
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0761651603
SKU:MOL76165-1603

Detailed Description

Enhance connectivity with our Impact 100 Ohm 3 Pair Vertical Backplane Header. Featuring an unguided, open endwall design, this high-performance connector boasts 16 columns and 144 circuits for seamless signal transmission. With a pin length of 4.50mm and plated through hole dimensions of 0.46mm, it ensures reliable connections in any application. Crafted from durable materials and with a voltage rating of 30V AC/DC, it guarantees long-lasting performance. The contact material is High Performance Alloy (HPA), and the connector is lead-free for environmental responsibility. Operating at .75A and with a pitch of 1.9mm, it meets the demands of modern electronics. Whether for PCB headers or backplane connections, this connector is a versatile and essential component in any setup.