| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76170-1026 |
| Series: | 76170 |
| Amperage: | .75 A |
| Number of Rows: | 9 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Body Orientation: | Right Angle |
| Pitch: | 1.9 mm |
| Part Aliases: | 0761701026 |
| SKU: | MOL76170-1026 |
76170-1026
Specifications
Detailed Description
Easily enhance your connectivity with the Impact 100 Ohm 3 Pair Right Angle Daughtercard Receptacle. Featuring 16 columns and 144 circuits, this high-performance connector is ideal for various applications. With a plated through hole dimension of 0.39mm and lead-free construction, it ensures reliable and environmentally friendly operation. Designed for seamless integration, it offers unguided termination with a through hole-compliant pin. The gold contact plating guarantees optimal conductivity, while its right angle body orientation allows for efficient PCB layout. Operating in temperatures ranging from -55°C to 85°C, it offers versatility and durability. Compliant with RoHS regulations, this connector is a dependable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/15/2024 | 514148 - Change to Product. This notification is to inform you about changes that are being made to drawings of the part(s) as identified in the list. This change will not affect the Fit, Form, Function, or appearance of the parts. And it may not result in a change to the specification or raw material. | Download | |||
| 08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download | |||
| 06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. | Download | |||
| 12/31/2018 | 505593 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||
| 06/02/2015 | GCM 10679604 - Manufacturing Process Change. | Download | |||

