76170-1038
Impact 100 Ohm 3 Pair Right Angle Daughtercard Receptacle, Unguided, 8 Columns, 72 Circuits, Plated Through Hole Dimension 0.39mm, Lead-Free
Enhance your connectivity with this Impact 100 Ohm 3 Pair Right Angle Daughtercard Receptacle. Featuring unguided design with 8 columns and 72 circuits, this receptacle ensures seamless integration. The plated through hole dimension of 0.39mm offers durability, while the lead-free construction aligns with environmental standards. With a maximum operating temperature of 85°C and a minimum of -55°C, it guarantees reliable performance in diverse conditions. The gold contact plating and compliant pin termination method further enhance its functionality, making it a essential component for your PCB connectors setup.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 76170-1038 |
Series: | 76170 |
Amperage: | .75 A |
Number of Rows: | 9 |
Termination Method: | Through Hole - Compliant Pin |
Contact Plating: | Gold |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -55 °C |
Body Orientation: | Right Angle |
Pitch: | 1.9 mm |
Part Aliases: | 0761701038;NT501-8022 |
SKU: | MOL76170-1038 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/15/2024 | 514148 - Change to Product. This notification is to inform you about changes that are being made to drawings of the part(s) as identified in the list. This change will not affect the Fit, Form, Function, or appearance of the parts. And it may not result in a change to the specification or raw material. | Download |
06/02/2015 | GCM 10679604 - Manufacturing Process Change. | Download |