| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76410-5818 |
| Color: | Black |
| Series: | 76410 - Impact |
| Amperage: | .75 A |
| Connector Type: | Impact |
| Number of Contacts: | 72 |
| Number of Rows: | 9 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 1.9 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Impedance: | 100 Ω |
| Keying: | Yes |
| Component Type: | PCB Header |
| Number of Pairs: | 3 |
| Data Rate: | 25 Gb/s |
| Tail Length: | 1.2 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 72 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 8 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.9 mm |
| Guide to Mating Part: | Yes |
| Stackable: | No |
| Board to Board Configuration: | Coplanar |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0764105818 |
| SKU: | MOL76410-5818 |
76410-5818
| Heilind Number: | MOL76410-5818 |
| Manufacturer: | Molex |
| Manufacturer Number: | 76410-5818 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Impact 100 Ohm 3 Pair Right-Angle Male Header, Right Guide, Open Endwall, 8 Columns, 72 Circuits, Pin Length 5.50mm, Plated Through Hole Dimension 0.39mm, Keying Orientation A, Lead-Free
More >>Specifications
Detailed Description
Enhance connectivity with our Impact 100 Ohm 3 Pair Right-Angle Male Header, featuring a Right Guide, Open Endwall, 8 Columns, and 72 Circuits. Each pin boasts a length of 5.50mm and is plated through a 0.39mm hole for secure attachment. Keying Orientation A ensures proper alignment, and the Lead-Free black design is both aesthetically pleasing and environmentally conscious. Made of High Temperature Thermoplastic with High Performance Alloy (HPA) contacts, this PCB Header guarantees durability and reliable performance. With a 1.9mm pitch, it supports a voltage of 30 V AC/DC and an amperage of .75 A, making it ideal for various applications. RoHS compliant and UL agency certified, it meets international standards for safety and environmental responsibility. Whether for data transmission or power supply, this component is essential for efficient board-to-board connectivity in any electronic system.

