76823-0343
Mega-Fit Tangless TPA-Capable Crimp Terminal, Female, Tin (Sn) Plating, 12 AWG, Reel
Elevate your power connections with our Mega-Fit Tangless TPA-Capable Crimp Terminal. Designed for seamless integration, this female terminal features high-conductivity copper construction with a 1.016 µm tin plating for optimal performance. With a 12 AWG wire size compatibility and a 25 A amperage rating, it ensures reliable power transmission. Suitable for both wire-to-wire and wire-to-board applications, this terminal guarantees a secure and efficient connection every time. ROHS compliant and rated for 600 V AC/DC, it meets stringent safety standards for peace of mind. Upgrade your power systems with this essential component, perfect for a variety of industrial and commercial uses.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 76823-0343 |
Series: | 76823 - Mega-Fit |
Amperage: | 25 A |
Connector Type: | Mega-Fit |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | High Conductivity Copper |
Voltage: | 600 V AC/DC |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1.016 µm |
Contact Termination Plating Thickness: | 1.016 µm |
Wire Size: | 12 AWG, 4 mm² |
Connector System: | Wire to Board, Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 4.06 mm |
Product Name: | Mega-Fit |
Part Aliases: | 0768230343 |
SKU: | MOL76823-0343 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/20/2022 | 512558 - Change Supplier. This notification is to inform you about change of supplier impacting the part(s) attached as per list, No changes will be made to product as part of this change. Current vendor Kemper stopped producing C19210 & C42500 metal alloy we must qualify new source Boway to keep production running metal alloys are not changed. | Download |