76829-0008
Mega-Fit Vertical Header, Through Hole, 5.70mm Pitch, Dual Row, 8 Circuits, 1.52
Enhance your connectivity with the Mega-Fit Vertical Header, a high-performance solution for through-hole PCB applications. Featuring a 5.70mm pitch and dual-row design, this header accommodates 8 circuits with a robust 23A amperage rating. Crafted with high-conductivity copper contacts and a durable Liquid Crystal Polymer body, it ensures reliable power transmission. With a voltage rating of 600V AC/DC and a wide operating temperature range (-40 to 105°C), it offers versatility for various environments. The straight orientation, matte tin plating, and PCB locator make installation easy and secure. RoHS-compliant and glow-wire capable, this header prioritizes safety and quality in its design. Suitable for wire-to-board connections, it is the perfect choice for demanding electronic applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 76829-0008 |
Color: | Black |
Series: | 76829 - Mega-Fit |
Amperage: | 23 A |
Connector Type: | Mega-Fit |
Number of Contacts: | 8 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | High Conductivity Copper |
Body Orientation: | Straight |
Pitch: | 5.7 mm |
Voltage: | 600 V AC/DC |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Keying: | Yes |
Tail Length: | 3.73 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Matte Tin |
Contact Mating Area Plating Thickness: | 1.524 µm |
Number of Contacts Loaded: | 8 |
Mating Cycles: | 25 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.524 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.58 mm, 2.36 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Matte Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | SMC and Wave |
Duration at Max. Process Temperature (seconds): | 030 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 5.7 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Mated Height: | 16.78 mm |
Surface Mount Compatible: | Yes |
Unmated Height: | 14.8 mm |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Yes |
Product Name: | Mega-Fit |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0768290008 |
SKU: | MOL76829-0008 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/03/2022 | 512438 - Partial retraction of PCN 512124. reason for partial retraction is that material 80010815 & 80010818 should not have been part of PCN 512124 the other material numbers for 512124 are not affected by this partial retraction |
Download |
03/28/2022 | 511200 - Change Supplier. Supplier change from Polyplastics to WOTE and resin LCP 30% GF BLACK UL94V-0 unchanged Reason:Polyplastics don't give Molex Shanghai any volume in CY22 Q2 due to capacity shortage, we need to qualify local LCP supplier Wote to meet ramp-up demand Impact: Resin 899920212 (POLYPLASTICS - LAPEROS E130I - BLACK) Implement change: Validation of supplier change | Download |