78119-0920

Heilind Number:MOL78119-0920
Manufacturer:Molex
Manufacturer Number:78119-0920
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Standard Footprint, Gold Plating, Black, 9 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 78119-0920
Color:Black
Series:78119
Amperage:.5 A
Connector Type:Easy-On
Number of Contacts:9
Number of Rows:1
Contact Material:Phosphor Bronze
Pitch:5 mm
Voltage:50 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Wire Type:FFC/FPC
Actuator Type:Non-ZIF
Operating Temperature Range:-40 - 85 °C
Contact Mating Area Plating:Gold, Nickel
Contact Mating Area Plating Thickness:.1 µm
Number of Contacts Loaded:9
Mating Cycles:10
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Termination Pitch:.5 mm
Mated Height:4.1 mm
Stackable:No
PCB Mount Alignment Type:Surface Mount
Product Name:Easy-On
Part Aliases:0781190920
SKU:MOL78119-0920

Detailed Description

Easily connect your devices with this black Easy-On connector, featuring a vertical orientation and nine contacts for seamless integration. With a low amperage of .5 A and a voltage rating of 50 V AC/DC, it ensures efficient power transfer. The phosphor bronze contact material, gold, and nickel plating, and liquid crystal polymer construction guarantee durability and reliable performance even in harsh environments. Designed for FFC/FPC wire types, it offers a secure non-ZIF actuation and operates flawlessly in a wide temperature range from -40 to 85 °C. Perfect for surface mount PCB assembly, this RoHS-compliant connector is an essential component for various electronic applications.