78119-1420

Heilind Number:MOL78119-1420
Manufacturer:Molex
Manufacturer Number:78119-1420
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Standard Footprint, Gold Plating, Black, 14 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 78119-1420
Color:Black
Series:78119
Amperage:.5 A
Connector Type:Easy-On
Number of Contacts:14
Number of Rows:1
Contact Material:Phosphor Bronze
Pitch:5 mm
Voltage:50 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Wire Type:FFC/FPC
Actuator Type:Non-ZIF
Operating Temperature Range:-40 - 85 °C
Contact Mating Area Plating:Gold, Nickel
Contact Mating Area Plating Thickness:.1 µm
Number of Contacts Loaded:14
Mating Cycles:10
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Termination Pitch:.5 mm
Mated Height:4.1 mm
Stackable:No
PCB Mount Alignment Type:Surface Mount
Product Name:Easy-On
Part Aliases:0781191420
SKU:MOL78119-1420

Detailed Description

Easily connect delicate FFC/FPC cables with our Easy-On 78119 series connector, designed for seamless vertical orientation in compact electronic devices. With 14 gold-plated contacts, this connector ensures reliable signal transmission at a pitch of 0.5mm. Constructed with high-quality materials like Liquid Crystal Polymer and Phosphor Bronze, it offers durability and efficient performance even in rugged environments. Operating at temperatures ranging from -40 to 85°C, it's suitable for a wide range of applications. RoHS compliant and featuring nickel plating, this connector meets international standards for environmental responsibility. Perfect for surface mount PCB assembly, it guarantees secure and stable connections for your electronic designs.