78120-1207
Slim-Grid Receptacle, 12 Circuits, Surface Mount, Vertical, 0.05?m Gold (Au) Plated, Tube, Lead-Free
Enhance your PCB connections with our Slim-Grid Receptacle, designed for efficient signal transmission. This surface-mount component features 12 circuits in a vertical orientation, ensuring a streamlined setup. With 0.05µm gold plating on copper alloy contacts, it guarantees reliable conductivity. Operating at a maximum of 125V AC and 1.4A, it's suitable for various applications. Its straight body orientation and 1.27mm pitch offer easy integration, while its high-temperature tolerance and lead-free construction ensure durability and compliance with RoHS standards. With a mating cycle of 500 and UL certification, this receptacle is a dependable choice for your connectivity needs. Its tube packaging and compact 4.51mm height make it convenient for installation, while its matte tin termination and liquid crystal polymer construction further enhance its performance and longevity. Trust in this component for seamless board-to-board connections in your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 78120-1207 |
Color: | Black |
Series: | 78120 - Slim-Grid |
Amperage: | 1.4 A |
Connector Type: | Slim-Grid |
Number of Contacts: | 12 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Body Orientation: | Straight |
Pitch: | 1.27 mm |
Voltage: | 125 V AC |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Keying: | No |
Packaging: | Tube |
Operating Temperature Range: | -55 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .051 µm |
Number of Contacts Loaded: | 12 |
Mating Cycles: | 500 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 2.54 µm |
Polarized to Mate: | No |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Board to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Matte Tin |
Termination Pitch: | 1.27 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Unmated Height: | 4.51 mm |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0781201207 |
SKU: | MOL78120-1207 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |