78120-1618
Slim-Grid Receptacle, 16 Circuits, Surface Mount, Vertical, 0.38µm Gold (Au) Plated, with Pick-and-Place Polyimide Tape, Tube, Lead-Free
Enhance your PCB connectivity with our Slim-Grid Receptacle, meticulously engineered for optimal performance. Designed for surface mount applications, this vertical receptacle features 16 circuits and 0.38µm Gold (Au) plating for reliable signal transmission. With a compact 1.27mm pitch and 1.4A amperage, it ensures efficient power delivery in a sleek black finish. The contact material, a durable Copper Alloy, guarantees long-lasting durability, while the included Pick-and-Place Polyimide Tape simplifies assembly. RoHS compliant and UL certified, this receptacle is a trusted choice for high-quality PCB setups in a variety of industries.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 78120-1618 |
Color: | Black |
Series: | 78120 - Slim-Grid |
Amperage: | 1.4 A |
Connector Type: | Slim-Grid |
Number of Contacts: | 16 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Pitch: | 1.27 mm |
Voltage: | 125 V AC |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Keying: | No |
Packaging: | Tube |
Pick and Place: | Vacuum Pick-Up Tape |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 16 |
Mating Cycles: | 500 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | No |
Connector System: | Board to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Matte Tin |
Termination Pitch: | 1.27 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Unmated Height: | 4.51 mm |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0781201618 |
SKU: | MOL78120-1618 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |