78120-2407
Slim-Grid Receptacle, 24 Circuits, Surface Mount, Vertical, 0.05?m Gold (Au) Plated, Tube, Lead-Free
Enhance your circuit connectivity with our Slim-Grid Receptacle, featuring 24 circuits for seamless signal transmission. Designed for surface mount installation in a vertical orientation, it ensures efficient PCB integration. With a contact material of Copper Alloy and 0.05μm Gold (Au) plating, this receptacle guarantees optimal conductivity and durability. Operating at a maximum amperage of 1.4A and voltage of 125V AC, it meets high-performance standards. The straight body orientation and 1.27mm pitch offer versatile application possibilities. RoHS compliant and lead-free, it prioritizes environmental sustainability. Trust in this Slim-Grid Receptacle for reliable board-to-board connections in your electronic assemblies.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 78120-2407 |
Color: | Black |
Series: | 78120 - Slim-Grid |
Amperage: | 1.4 A |
Connector Type: | Slim-Grid |
Number of Contacts: | 24 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Body Orientation: | Straight |
Pitch: | 1.27 mm |
Voltage: | 125 V AC |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Keying: | No |
Packaging: | Tube |
Operating Temperature Range: | -55 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .051 µm |
Number of Contacts Loaded: | 24 |
Mating Cycles: | 500 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 2.54 µm |
Polarized to Mate: | No |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Board to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Matte Tin |
Termination Pitch: | 1.27 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Unmated Height: | 4.51 mm |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0781202407 |
SKU: | MOL78120-2407 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |