78120-2408
Slim-Grid Receptacle, 24 Circuits, Surface Mount, Vertical, 0.38µm Gold (Au) Plated, Tube, Lead-Free
Enhance circuit connectivity with our Slim-Grid Receptacle, featuring 24 gold-plated contacts for optimal signal transmission. Designed for surface mounting in a vertical orientation, this connector boasts a sleek black finish and is lead-free for eco-conscious applications. With a current rating of 1.4 A and a voltage tolerance of 125 V AC, it ensures reliable performance in various electronic setups. Crafted from durable materials, including liquid crystal polymer and copper alloy, and meeting stringent flammability standards, this receptacle guarantees safe and efficient operation. Whether for industrial machinery, telecommunications equipment, or consumer electronics, it offers a secure and high-speed connection solution. Additionally, with features such as keying and PCB retention, it facilitates easy installation and maintenance. Trust in its quality, tested and certified by UL and CSA agencies, for your next PCB assembly project.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 78120-2408 |
Color: | Black |
Series: | 78120 - Slim-Grid |
Amperage: | 1.4 A |
Connector Type: | Slim-Grid |
Number of Contacts: | 24 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Pitch: | 1.27 mm |
Voltage: | 125 V AC |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Keying: | No |
Packaging: | Tube |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 24 |
Mating Cycles: | 500 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | No |
Connector System: | Board to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Matte Tin |
Termination Pitch: | 1.27 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Unmated Height: | 4.51 mm |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0781202408 |
SKU: | MOL78120-2408 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |