| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 78120-2419 |
| Color: | Black |
| Series: | 78120 - Slim-Grid |
| Amperage: | 1.4 A |
| Connector Type: | Slim-Grid |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 1.27 mm |
| Voltage: | 125 V AC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | No |
| Packaging: | Tube |
| Pick and Place: | Vacuum Pick-Up Tape |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 24 |
| Mating Cycles: | 500 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | No |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 1.27 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Unmated Height: | 4.51 mm |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0781202419 |
| SKU: | MOL78120-2419 |
78120-2419
| Heilind Number: | MOL78120-2419 |
| Manufacturer: | Molex |
| Manufacturer Number: | 78120-2419 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Slim-Grid Receptacle, 24 Circuits, Surface Mount, Vertical, 0.76µm Gold (Au) Plated, with Pick-and-Place Polyimide Tape, Tube, Lead-Free
More >>Specifications
Detailed Description
Enhance connectivity with our Slim-Grid Receptacle, boasting 24 circuits for seamless signal transmission. Designed for surface mount installation, this vertical receptacle features 0.76µm Gold (Au) Plating for optimal performance. Facilitating efficient assembly, it comes with Pick-and-Place Polyimide Tape. With a compact pitch of 1.27mm, it's suitable for a variety of applications, offering a current rating of 1.4A and voltage support up to 125V AC. Crafted with Copper Alloy contacts and Liquid Crystal Polymer material, it ensures durability and reliability. UL and CSA certified, it meets stringent quality standards, while its RoHS compliance reflects our commitment to environmental responsibility. Ideal for PCB connections, this receptacle is a versatile solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2025 | 516276 - Equipment Transfer, Production Transfer or Rearrangement. This PCN is to inform that Molex will transfer the production with tooling and equipment from Molex Singapore to the Molex Malaysia. . No changes will be made to product as part of this change. From molex singapore to molex malaysia | Download | |||

