| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 78127-0720 |
| Color: | Black |
| Series: | 78127 |
| Amperage: | .5 A |
| Connector Type: | Easy-On |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | 5 mm |
| Voltage: | 50 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Cable Type: | FFC/FPC |
| Actuator Type: | Non-ZIF |
| Contact Mating Area Plating: | Gold, Nickel |
| Contact Mating Area Plating Thickness: | .1 µm |
| Number of Contacts Loaded: | 7 |
| Mating Cycles: | 10 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Termination Pitch: | .5 mm |
| Mated Height: | 4.1 mm |
| Stackable: | No |
| PCB Mounting Style: | Surface Mount |
| Contact Position: | Bottom |
| Product Name: | Easy-On |
| Part Aliases: | 0781270720 |
| SKU: | MOL78127-0720 |
78127-0720
| Heilind Number: | MOL78127-0720 |
| Manufacturer: | Molex |
| Manufacturer Number: | 78127-0720 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
0.50mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Reverse Footprint, Gold Plating, Black, 7 Circuits
More >>Specifications
Detailed Description
Easily connect your devices with our Vertical FFC/FPC Connector. Designed for convenience and reliability, this black connector features seven gold and nickel-plated contacts, suitable for a variety of applications. With a low amperage of .5 A and a voltage rating of 50 V AC/DC, it ensures safe and efficient power transmission. The orientation is vertical, and the termination pitch is .5 mm, making it compatible with standard FFC/FPC cables. Whether for industrial or consumer electronics, this connector is RoHS compliant and durable, with a mating cycle of 10. Perfect for surface mount PCB installations, it guarantees a secure and stable connection every time. Upgrade your connectivity solutions with this essential component.

