78127-0920
0.50mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Reverse Footprint, Gold Plating, Black, 9 Circuits
Elevate your connectivity with our Easy-On FFC/FPC connector, featuring a sleek black design in the 78127 series. With a low amperage requirement of .5 A and 9 gold-plated contacts, this vertical orientation connector ensures reliable performance at 50 V AC/DC. Crafted with durable materials like Liquid Crystal Polymer and Phosphor Bronze, it guarantees longevity even through 10 mating cycles. Perfect for surface mount installations, it offers a secure fit with no need for PCB retention. RoHS compliant and stackable, it's an essential component for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 78127-0920 |
Color: | Black |
Series: | 78127 |
Amperage: | .5 A |
Connector Type: | Easy-On |
Number of Contacts: | 9 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Pitch: | .5 mm |
Voltage: | 50 V AC/DC |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Cable Type: | FFC/FPC |
Actuator Type: | Non-ZIF |
Contact Mating Area Plating: | Gold, Nickel |
Contact Mating Area Plating Thickness: | .1 µm |
Number of Contacts Loaded: | 9 |
Mating Cycles: | 10 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Termination Pitch: | .5 mm |
Mated Height: | 4.1 mm |
Stackable: | No |
PCB Mounting Style: | Surface Mount |
Contact Position: | Bottom |
Product Name: | Easy-On |
Part Aliases: | 0781270920 |
SKU: | MOL78127-0920 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |