78127-1610
0.50mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Reverse Footprint, Tin Bismuth Plating, Long Terminal Type, Black, 16 Circuits
Enhance your connectivity with the Easy-On FFC/FPC Connector. Designed for seamless integration, this black connector boasts a single row of 16 contacts, made of durable phosphor bronze for reliable performance. With a low amperage of .5 A and a voltage rating of 50 V AC/DC, it ensures safe and efficient power transmission. The vertical orientation and surface mount PCB mounting style make it easy to install, while the nickel and tin-bismuth plating on the contacts guarantees excellent conductivity. Ideal for applications requiring up to 10 mating cycles, this connector is a must-have for any project demanding high-quality, long-lasting connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 78127-1610 |
Color: | Black |
Series: | 78127 |
Amperage: | .5 A |
Connector Type: | Easy-On |
Number of Contacts: | 16 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Pitch: | .5 mm |
Voltage: | 50 V AC/DC |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Cable Type: | FFC/FPC |
Actuator Type: | Non-ZIF |
Contact Mating Area Plating: | Nickel, Tin-Bismuth |
Contact Mating Area Plating Thickness: | 1 µm |
Number of Contacts Loaded: | 16 |
Mating Cycles: | 10 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Termination Pitch: | .5 mm |
Mated Height: | 4.1 mm |
Stackable: | No |
PCB Mounting Style: | Surface Mount |
Product Name: | Easy-On |
Part Aliases: | 0781271610 |
SKU: | MOL78127-1610 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |