| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 78211-1022 |
| Color: | Black |
| Series: | 78211 - Impact |
| Amperage: | 15 A |
| Connector Type: | Impact |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Body Orientation: | Right Angle |
| Pitch: | 5.2 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Component Type: | Power Header |
| Number of Pairs: | 3-pair |
| Tail Length: | 2.5 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.540 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2 mm, 3.2 mm |
| Guide to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Board to Board Configuration: | Conventional, Coplanar |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0782111022 |
| SKU: | MOL78211-1022 |
78211-1022
| Heilind Number: | MOL78211-1022 |
| Manufacturer: | Molex |
| Manufacturer Number: | 78211-1022 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
Impact 3 Pair, Right Angle Power Header, Press-Fit, Blade A1 & A2, B1 & B2 Length 5.70mm, LCP, Glass Filled UL94-V0, Black, Tray Packaging, Lead-Free
More >>Specifications
Detailed Description
Enhance power connectivity with this Impact 3 Pair Right Angle Power Header. Featuring a press-fit design for secure installation, it boasts a sleek black finish and is made of LCP, Glass Filled UL94-V0 material for durability. With a 5.70mm length, it accommodates Blade A1 & A2, B1 & B2 connections. Lead-Free and suitable for high temperatures, this connector is ideal for various applications. Each tray-packaged unit offers 15A of power, with 4 gold-plated contacts ensuring reliable performance. From -55°C to 85°C, it operates flawlessly, meeting RoHS compliance standards. Perfect for PCB setups, it guarantees efficient power transmission in a right-angle orientation. Upgrade your connectivity solutions with this top-of-the-line Power Header.

