78227-1001
GbX I-Trac Vertical Receptacle, Power Module, 2 Blades, 40 Amps, Lead-Free
Enhance power connectivity with the GbX I-Trac Vertical Receptacle, featuring a robust design for reliable performance. This power module, equipped with two blades and supporting 40 Amps, is a lead-free solution for various applications. Crafted from high temperature thermoplastic and boasting gold-plated contact areas, it ensures efficient power transfer with a voltage rating of 250 VDC. With a through-hole termination method and compliant pin, installation is straightforward. Operating within a wide temperature range of -20 to 85 °C, it guarantees versatility in usage. The four-pair configuration and 12 Gb/s data rate make it ideal for high-speed applications, while its tray packaging ensures convenient handling. RoHS compliant and UL-certified, this power receptacle meets stringent quality standards for peace of mind.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 78227-1001 |
Color: | Black |
Series: | 78227 - GbX I-Trac |
Amperage: | 40 A |
Connector Type: | GbX I-Trac |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Termination Method: | Through Hole - Compliant Pin |
Contact Material: | High Performance Alloy (HPA) |
Contact Plating: | Gold |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -20 °C |
Pitch: | 2 mm, 7.4 mm |
Voltage: | 250 VDC |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Keying: | No |
Component Type: | Power Receptacle |
Number of Pairs: | 4-pair |
Data Rate: | 12 Gb/s |
Tail Length: | 2.41 mm |
Packaging: | Tray |
Operating Temperature Range: | -20 - 85 °C |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 4 |
Mating Cycles: | 100 |
PCB Locator: | No |
Shielded: | No |
PCB Retention: | Yes |
Polarized to PCB: | No |
PCB Thickness (Recommended): | 1.6 mm |
Number of Columns: | 1 |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Termination Pitch: | 2 mm, 7.4 mm |
Guide to Mating Part: | No |
Stackable: | No |
Surface Mount Compatible: | Yes |
Board to Board Configuration: | Backplane, Midplane |
Make First / Break Last: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0782271001 |
SKU: | MOL78227-1001 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/20/2015 | GCM 10679183 - New, Modified, Or Replacement Tooling. | Download |