| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76020-3004 |
| Color: | Black |
| Series: | 76020 - GbX I-Trac |
| Amperage: | 1 A |
| Connector Type: | GbX I-Trac |
| Number of Contacts: | 56 |
| Number of Rows: | 7 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Gold |
| Minimum Operating Temperature: | -55 °C |
| Body Orientation: | Right Angle |
| Pitch: | 1.85 mm, 3.7 mm |
| Voltage: | 120 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Component Type: | PCB Receptacle |
| Number of Pairs: | 4-pair, Open Pin Field |
| Data Rate: | 12 Gb/s |
| Tail Length: | 2 mm |
| Operating Temperature Range: | -55 - 80 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 56 |
| Mating Cycles: | 200 |
| PCB Locator: | Yes |
| Shielded: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .762 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Number of Columns: | 4 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1 mm, 2.7 mm |
| Guide to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Coplanar, Daughtercard |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0760203004 |
| SKU: | MOL76020-3004 |
76020-3004
| Heilind Number: | MOL76020-3004 |
| Manufacturer: | Molex |
| Manufacturer Number: | 76020-3004 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
GbX I-Trac Right-Angle Receptacle Module, 1.85mm by 3.7mm Pitch, Left Guide 7 Row, 4 Columns, 56 Circuits, Lead-Free
More >>Specifications
Detailed Description
Introducing the GbX I-Trac Right Angle Receptacle Module, a high-performance connectivity solution for your PCB needs. This module features a compact design with a 1.85mm by 3.70mm pitch, perfect for space-constrained applications. With 56 gold-plated contacts, it ensures reliable signal transmission at speeds up to 12 Gb/s. The right-angle orientation and through-hole termination method offer easy installation on your board, while the high-temperature thermoplastic construction guarantees durability in harsh environments. RoHS compliant and lead-free, this module also meets stringent environmental standards. Perfect for backplane and coplanar configurations, it's the ideal choice for your connectivity requirements.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 39-30-1021 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 2 Circuits, PA Polyamide Nylon 6/6 94V-2, 0.76µm Select Gold (Au) Plating | ![]() |
| Molex 70246-1004 | 2.54mm Pitch C-Grid Header, Low Profile, Dual Row, Vertical, Shrouded, 10 Circuits, 0.13 | ![]() |
| Molex 76015-1403 | GbX I-Trac Vertical Header Module, 1.85mm by 3.7mm Pitch, Unguided, Open Ends, 7 Rows, 4 Columns, 56 Circuits, Mating Pin Length 4.7mm | ![]() |
| Molex 76015-3403 | GbX I-Trac Vertical Header Module, 1.85mm by 3.7mm Pitch, Left Guide, Right Open, 7 Rows, 4 Columns, 56 Circuits, Mating Pin Length 4.7mm, Lead-Free | ![]() |
| Molex 76020-1004 | GbX I-Trac Right-Angle Receptacle Module, 1.85mm by 3.7mm Pitch, Unguided, 7 Row, 4 Columns, 56 Circuits, Lead-Free | ![]() |
| Molex 78227-1001 | GbX I-Trac Vertical Receptacle, Power Module, 2 Blades, 40A, Lead-Free | ![]() |
| Molex 78229-1002 | GbX I-Trac Right-Angle Header with Left Hold Down, Power Module, 2 Blades, 40 Amps, Lead-Free | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/08/2025 | 516698 - Equipment Transfer, Production Transfer or Rearrangement. Molex Singapore is relocating the assembly machines as part of its business strategy plant as a result of the change there is no COO change as both Locations are located in Malaysia. | Download | |||
| 12/30/2021 | 511084 - Packaging Method/Quantity Changing. updating the standard pack Qtys & Min order Qtys | Download | |||
| 08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download | |||
| 06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. | Download | |||


