| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 78230-1101 |
| Color: | Black |
| Series: | 78230 - GbX I-Trac |
| Amperage: | 40 A |
| Connector Type: | GbX I-Trac |
| Number of Contacts: | 2 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 2 mm, 7.4 mm |
| Voltage: | 250 VDC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Component Type: | Power Receptacle |
| Data Rate: | 12 Gb/s |
| Tail Length: | 2.41 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 2 |
| Mating Cycles: | 100 |
| PCB Locator: | Yes |
| Shielded: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Number of Columns: | 1 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2 mm, 7.4 mm |
| Guide to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Coplanar, Daughtercard |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0782301101 |
| SKU: | MOL78230-1101 |
78230-1101
Specifications
Detailed Description
Introducing the GbX I-Trac Right-Angle Receptacle with Left Hold Down, designed for seamless power connectivity. This black receptacle features 1 power module and 2 blades, delivering a robust 40 Amps of power with lead-free construction. Its high performance alloy (HPA) contact material ensures reliable performance, while the high temperature thermoplastic housing guarantees durability. With a 2 mm pitch and 7.4 mm spacing, it offers easy through hole installation. Operating at 250 VDC and boasting a data rate of 12 Gb/s, this connector is suitable for high-speed applications. Gold-plated contact mating areas and tin-plated terminations ensure optimal conductivity. With UL certification and RoHS compliance, it meets industry standards for safety and environmental responsibility. Perfect for board-to-board configurations in various electronic systems, this connector provides secure and efficient power transmission for your applications.

