78230-2101

Heilind Number:MOL78230-2101
Manufacturer:Molex
Manufacturer Number:78230-2101
Datasheet:Drawing
ECAD Model:
3D Model

Description:

GbX I-Trac Right-Angle Receptacle with Right Hold Down, 1-Power Module,2 Blades, 40 Amps, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 78230-2101
Color:Black
Series:78230 - GbX I-Trac
Amperage:40 A
Connector Type:GbX I-Trac
Number of Contacts:2
Number of Rows:2
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Pitch:2 mm, 7.4 mm
Voltage:250 VDC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Component Type:Power Receptacle
Data Rate:12 Gb/s
Tail Length:2.41 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Number of Contacts Loaded:2
Mating Cycles:100
PCB Locator:Yes
Shielded:No
PCB Retention:Yes
Polarized to PCB:Yes
PCB Thickness (Recommended):1.6 mm
Number of Columns:1
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:2 mm, 7.4 mm
Guide to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Board to Board Configuration:Coplanar, Daughtercard
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0782302101
SKU:MOL78230-2101

Detailed Description

Introducing the GbX I-Trac Right-Angle Receptacle with Right Hold Down, a high-performance power connector designed for reliable and efficient power transmission. With 40 Amps of power capacity and two blades, this lead-free connector ensures secure connectivity in demanding applications. Crafted from durable high-temperature thermoplastic and featuring High Performance Alloy (HPA) contacts plated with gold, it guarantees long-lasting performance even in harsh environments. Its through-hole termination method with compliant pins and PCB retention capability offers easy and secure installation. The connector is RoHS compliant and rated for 250 VDC, making it suitable for a wide range of electronic devices. Perfect for board-to-board configurations, backplane connections, and more, this connector is a versatile solution for your power transmission needs.