| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 78235-1102 |
| Color: | Black |
| Series: | 78235 - GbX I-Trac |
| Amperage: | 80 A |
| Connector Type: | GbX I-Trac |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 2 mm, 7.4 mm |
| Voltage: | 250 VDC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Component Type: | Power Receptacle |
| Number of Pairs: | 8 |
| Data Rate: | 12 Gb/s |
| Tail Length: | 2.41 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 8 |
| Mating Cycles: | 100 |
| PCB Locator: | Yes |
| Shielded: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Number of Columns: | 1 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2 mm, 7.4 mm |
| Guide to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Coplanar, Daughtercard |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0782351102 |
| SKU: | MOL78235-1102 |
78235-1102
Specifications
Detailed Description
Enhance your power connectivity with the GbX I-Trac Right-Angle Receptacle featuring a Left Hold Down design for added stability. This 2-Power Module configuration, with 2 blades, offers a reliable 80 Amps capacity, ensuring efficient performance. Crafted from lead-free materials in sleek black, it is both durable and environmentally friendly. The High Performance Alloy (HPA) contact material and gold plating in the mating area guarantee optimal conductivity. With through-hole termination and coplanar/daughter card compatibility, it's versatile for various PCB configurations. RoHS compliant and UL certified, it meets high standards for quality and safety. Upgrade your backplane connections with this high-speed, high-power solution.

