| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 78353-2011 |
| Color: | Black |
| Series: | 78353 - Impact |
| Amperage: | 20 A |
| Connector Type: | Impact |
| Number of Contacts: | 12 |
| Number of Rows: | 3 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Copper Alloy |
| Pitch: | 5.2 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Component Type: | Power Header |
| Number of Pairs: | 6 |
| Tail Length: | 2.5 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 12 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.540 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2 mm, 3.2 mm |
| Guide to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Board to Board Configuration: | Conventional, Coplanar |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0783532011 |
| SKU: | MOL78353-2011 |
78353-2011
| Heilind Number: | MOL78353-2011 |
| Manufacturer: | Molex |
| Manufacturer Number: | 78353-2011 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Impact 6 Pair, Right-Angle Power Header, Right Hold-Down, Module 1: Blade A1 & A2; B1 & B2 and C1 & C2 Length 6.90mm; Module 2: Blade A1 & A2; B1 & B2 and C1 & C2 Length 6.90mm; Press-Fit, LCP, Glass Filled UL94-V0, Black
More >>Specifications
Detailed Description
Enhance power connectivity with this Impact 6 Pair Right-Angle Power Header, featuring a secure hold-down design for stability. The module configuration allows for precise blade alignment, with six pairs of blades in two modules for efficient power transfer. Constructed with durable LCP material and a black finish, it ensures reliability in various applications. Each of the 12 contacts is made of high-quality copper alloy, suitable for 20 A current and 250 V voltage. Through-Hole termination with compliant pins and gold plating offers secure and low-resistance connections. Designed for ease of use, it comes in a tray packaging for convenient handling. Suitable for conventional and coplanar board-to-board configurations, this connector is ideal for backplane applications. Meeting stringent quality standards, it's a dependable solution for your power transmission needs.

