| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 78396-1000 |
| Color: | Black |
| Series: | 78396 - Micro SAS 6G |
| Amperage: | 1.5 A |
| Gender: | Female |
| Number of Contacts: | 25 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .8 mm, 1.27 mm |
| Voltage: | 30 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | Yes |
| Component Type: | Receptacle |
| Packaging: | Embossed Tape on Reel |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 25 |
| Mating Cycles: | 500 |
| PCB Locator: | Yes |
| Shielded: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 1.27 mm, .8 mm |
| Electrical Model: | Yes |
| Lock to Mating Part: | No |
| Surface Mount Compatible: | Yes |
| Waterproof Dustproof: | No |
| Product Name: | Micro SAS 6G |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0783961000 |
| Contact Detail: | Signal 14, Power 9, Sideband 2 |
| SKU: | MOL78396-1000 |
78396-1000
Specifications
Detailed Description
Enhance your high-speed data connectivity with our Micro SAS 6G Receptacle, designed for seamless board-to-board integration. Featuring 25 contacts in a double-row configuration, this connector ensures reliable signal transmission with a current rating of 1.5 A and a voltage tolerance of 30 V. Crafted from high-temperature thermoplastic and copper alloy, it guarantees durability in demanding environments. With gold-plated contact mating areas and tin-plated terminations, it offers optimal conductivity and soldering performance. Certified for RoHS compliance, this component is environmentally friendly. Suitable for surface mount assembly, it comes in embossed tape packaging for convenient handling. Ideal for applications requiring high-speed data transfer, this Micro SAS 6G connector is a versatile solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/02/2014 | GCM 10631238 - Supplier Changes To Raw Material. | Download | |||

