| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 78684-2055 |
| Color: | Black |
| Series: | 78684 - GbX I-Trac |
| Amperage: | 40 A |
| Connector Type: | GbX I-Trac |
| Number of Contacts: | 4 |
| Number of Rows: | 3 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 1.85 mm, 3.7 mm |
| Voltage: | 250 VDC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Component Type: | Power Header |
| Data Rate: | 12 Gb/s |
| Tail Length: | 2.41 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 200 |
| PCB Locator: | Yes |
| Shielded: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .762 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Number of Columns: | 4 |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1 mm, 2.7 mm |
| Guide to Mating Part: | No |
| Stackable: | Yes |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Daughtercard |
| Make First / Break Last: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0786842055 |
| SKU: | MOL78684-2055 |
78684-2055
Specifications
Detailed Description
Enhance your power module connections with the GbX I-Trac Right-Angle Header featuring a secure right hold down press file. This robust connector, part of the 78684 series, offers high-performance alloy contacts, capable of handling up to 40 Amps of current at 250 VDC. With a pitch of 1.85mm by 3.70mm and 4 blades, it ensures efficient power transmission in demanding applications. Designed for reliability, it boasts a lead-free construction and complies with RoHS standards. The through-hole termination method with compliant pins guarantees a stable and durable connection on your PCB. Its tray packaging and PCB locator feature facilitate easy assembly, while its stackable and surface mount compatible design offers versatility in board-to-board configurations. Trust in the GbX I-Trac for secure and efficient power distribution in your systems.

