| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 78787-0664 |
| Color: | Black |
| Series: | 78787 - Milli-Grid |
| Amperage: | 1 A |
| Connector Type: | Milli-Grid |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Pitch: | 2 mm |
| Voltage: | 125 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3 mm |
| Packaging: | Tube |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.5 µm |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.5 µm |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0787870664 |
| SKU: | MOL78787-0664 |
78787-0664
Specifications
Detailed Description
Easily connect signals on your circuit board with our Milli-Grid connector in sleek black. With six contacts arranged in two rows and a through-hole termination method, it offers reliable performance. Made of durable materials like Liquid Crystal Polymer, it ensures longevity even in demanding environments. Operating at 125V AC/DC and 1A, it's suitable for various applications. The tin-plated copper alloy contacts guarantee efficient signal transmission. Designed for vertical orientation, it features a 2mm pitch for easy integration. With a tail length of 3mm and a tube packaging, it's convenient for assembly. RoHS compliant and lead-free process capable, it meets environmental standards. Whether for industrial or commercial use, this board-to-board connector is a versatile choice for your PCB projects.

