| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 78788-1014 |
| Color: | Black |
| Series: | 78788 - Milli-Grid |
| Amperage: | 1 A |
| Connector Type: | Milli-Grid |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 2 mm |
| Voltage: | 125 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Packaging: | Tube |
| Pick and Place: | Without Pick and Place Cover |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.5 µm |
| Number of Contacts Loaded: | 10 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0787881014 |
| SKU: | MOL78788-1014 |
78788-1014
| Heilind Number: | MOL78788-1014 |
| Manufacturer: | Molex |
| Manufacturer Number: | 78788-1014 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Milli-Grid Receptacle, Surface Mount, Vertical, Top Entry, with Pegs, without Cap, Tube, 2.50µm Tin (Sn), 10 Circuits, Lead-Free
More >>Specifications
Detailed Description
Discover the Milli-Grid Receptacle, designed for efficient PCB connectivity. This Surface Mount connector features a Vertical, Top Entry configuration with Pegs for secure attachment. Housed in durable black High Temperature Thermoplastic, it ensures reliable performance. With 10 Circuits and Lead-Free 2.50µm Tin (Sn) plating, it's ideal for signal applications, offering a voltage rating of 125 V AC/DC and an amperage of 1 A. The 2 mm pitch and Copper Alloy contacts guarantee precise data transmission. Operating in a wide temperature range and complying with RoHS standards, this connector is a versatile and eco-friendly choice for your electronic projects. Its Tube packaging and compatibility with automated assembly systems streamline production processes. Trust in its quality and durability, backed by UL and CSA certifications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/18/2024 | 514962 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about relocate production from Singapore to the Molex Malaysia production facility | Download | |||

